TDK 100pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-5398Brand: TDKManufacturers Part No.: CGA4C4NP02W101J060AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Stock information temporarily unavailable.

€ 17.50

€ 0.35 Each (In a Pack of 50) (Exc. VAT)

€ 20.65

€ 0.413 Each (In a Pack of 50) (inc. VAT)

TDK 100pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

€ 17.50

€ 0.35 Each (In a Pack of 50) (Exc. VAT)

€ 20.65

€ 0.413 Each (In a Pack of 50) (inc. VAT)

TDK 100pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

100pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1