TDK, MLF 4.7 μH ±10% Ferrite Multilayer SMD Inductor, 0603 (1608M) SRF: 80MHz Q: 35 30mA dc 1.6Ω Rdc

RS Stock No.: 775-4697PBrand: TDKManufacturers Part No.: MLF1608A4R7KT
brand-logo
View all in Home

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

30mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

1.6Ω

Series

MLF

Core Material

Ferrite

Maximum Self Resonant Frequency

80MHz

Minimum Quality Factor

35

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK 0603 MLF Series Multilayer Magnetically Screened Inductor

MLF1608 Series Multilayer SMD inductor coils for signal lines. The MLF1608’s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF1608 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

TDK, MLF 4.7 μH ±10% Ferrite Multilayer SMD Inductor, 0603 (1608M) SRF: 80MHz Q: 35 30mA dc 1.6Ω Rdc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

TDK, MLF 4.7 μH ±10% Ferrite Multilayer SMD Inductor, 0603 (1608M) SRF: 80MHz Q: 35 30mA dc 1.6Ω Rdc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

30mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

1.6Ω

Series

MLF

Core Material

Ferrite

Maximum Self Resonant Frequency

80MHz

Minimum Quality Factor

35

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK 0603 MLF Series Multilayer Magnetically Screened Inductor

MLF1608 Series Multilayer SMD inductor coils for signal lines. The MLF1608’s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF1608 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more