E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK, VLS-E, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 800mA Idc

RS Stock No.: 916-4298Brand: TDKManufacturers Part No.: VLS3010ET-100M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

3010

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

468mΩ

Series

VLS-E

Core Material

Ferrite

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:

The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting

Applications:

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. VAT)

€ 5.19

€ 0.519 Each (In a Pack of 10) (inc. VAT)

TDK, VLS-E, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 800mA Idc
Select packaging type

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. VAT)

€ 5.19

€ 0.519 Each (In a Pack of 10) (inc. VAT)

TDK, VLS-E, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 800mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

3010

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

468mΩ

Series

VLS-E

Core Material

Ferrite

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:

The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting

Applications:

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more