E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK WR Wireless Charging Coil Receiver, 13.3 μH

RS Stock No.: 185-8397Brand: TDKManufacturers Part No.: WR483265-15F5-G
brand-logo
View all in Wireless Charging Coils

Technical Document

Specifications

Brand

TDK

Inductance

13.3 μH

Function

Receiver

Maximum DC Resistance

200mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

48.2 x 38.2 x 1.25mm

Width_SC_PC

38.2mm

Length

48.2mm

Height

1.25mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.52

€ 9.52 Each (Exc. VAT)

€ 11.23

€ 11.23 Each (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 13.3 μH

€ 9.52

€ 9.52 Each (Exc. VAT)

€ 11.23

€ 11.23 Each (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 13.3 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 9.52
10 - 24€ 8.70
25 - 49€ 7.85
50 - 99€ 7.47
100+€ 7.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

13.3 μH

Function

Receiver

Maximum DC Resistance

200mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

48.2 x 38.2 x 1.25mm

Width_SC_PC

38.2mm

Length

48.2mm

Height

1.25mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more