Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
16
Gender
Male
Number Of Rows
2
Mounting Type
Plug-In
Series
HDSCS
Colour
Black
Height
31.3mm
Width
25.7mm
Depth
67.2mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Product details
TE Connectivity HDSCS MCP 1.5 and 2.8 Mixed Tab Housings
A series of heavy duty sealed housings from TE Connectivity. These automotive connectors are designed to accommodate a mixture of 1.5 and 2.8 male terminals. See part number 718-1077 typically. The heavy-duty automotive connectors are made from a black PBT housing material and operate within a temperature range of -40-140°c
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
€ 19.23
€ 19.23 Each (Exc. VAT)
€ 22.69
€ 22.69 Each (inc. VAT)
1
€ 19.23
€ 19.23 Each (Exc. VAT)
€ 22.69
€ 22.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 19.23 |
10 - 99 | € 16.20 |
100+ | € 14.47 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
16
Gender
Male
Number Of Rows
2
Mounting Type
Plug-In
Series
HDSCS
Colour
Black
Height
31.3mm
Width
25.7mm
Depth
67.2mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Product details
TE Connectivity HDSCS MCP 1.5 and 2.8 Mixed Tab Housings
A series of heavy duty sealed housings from TE Connectivity. These automotive connectors are designed to accommodate a mixture of 1.5 and 2.8 male terminals. See part number 718-1077 typically. The heavy-duty automotive connectors are made from a black PBT housing material and operate within a temperature range of -40-140°c
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.