TE Connectivity, 1241857-5 5 Way Polyamide Crimp Terminal Housing, Natural

RS Stock No.: 526-184Brand: TE ConnectivityManufacturers Part No.: 1241857-5
View all in Crimp Terminal Housings

Technical Document

Specifications

Body Material

Polyamide

Length

30.5mm

Colour

Natural

Number Of Contacts

5

Series

1241857-5

Country of Origin

China

Stock information temporarily unavailable.

€ 365.56

€ 365.56 Each (Exc. VAT)

€ 431.36

€ 431.36 Each (inc. VAT)

TE Connectivity, 1241857-5 5 Way Polyamide Crimp Terminal Housing, Natural

€ 365.56

€ 365.56 Each (Exc. VAT)

€ 431.36

€ 431.36 Each (inc. VAT)

TE Connectivity, 1241857-5 5 Way Polyamide Crimp Terminal Housing, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polyamide

Length

30.5mm

Colour

Natural

Number Of Contacts

5

Series

1241857-5

Country of Origin

China