Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

TE Connectivity Male SMB to Male SMB, 250mm, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 409-8023Brand: TE ConnectivityManufacturers Part No.: 1337815-1Distrelec Article No.: 14631545
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Connector B

SMB

Connector B Gender

Male

Distrelec Product Id

14631545

Connector A

SMB

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug

50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

€ 39.03

€ 39.03 Each (Exc. VAT)

€ 46.06

€ 46.06 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB, 250mm, RG174 Coaxial, Terminated50 Ω

€ 39.03

€ 39.03 Each (Exc. VAT)

€ 46.06

€ 46.06 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB, 250mm, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 39.03
15 - 49€ 35.72
50 - 99€ 34.58
100+€ 33.86

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Connector B

SMB

Connector B Gender

Male

Distrelec Product Id

14631545

Connector A

SMB

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug

50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.