TE Connectivity Panel Mount Reed Relay, 5V Coil, SPST-NO, 200V Max, 1 A Max, 500 Ω

RS Stock No.: 475-929Brand: TE ConnectivityManufacturers Part No.: 1393763-1
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

SPST-NO

Coil Voltage

5V

Mounting Type

Panel Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage DC

200V

Coil Resistance

500 Ω

Country of Origin

United States

€ 399.17

€ 399.17 1 Tube of 30 (Exc. VAT)

€ 471.02

€ 471.02 1 Tube of 30 (inc. VAT)

TE Connectivity Panel Mount Reed Relay, 5V Coil, SPST-NO, 200V Max, 1 A Max, 500 Ω

€ 399.17

€ 399.17 1 Tube of 30 (Exc. VAT)

€ 471.02

€ 471.02 1 Tube of 30 (inc. VAT)

TE Connectivity Panel Mount Reed Relay, 5V Coil, SPST-NO, 200V Max, 1 A Max, 500 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST-NO

Coil Voltage

5V

Mounting Type

Panel Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage DC

200V

Coil Resistance

500 Ω

Country of Origin

United States