TE Connectivity Jack Screw

RS Stock No.: 680-9086Brand: TE ConnectivityManufacturers Part No.: 1437012-5
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Accessory Type

Jack Screw

Material

Stainless Steel

Country of Origin

Mexico

Product details

D Type Accessories

A range of TE Connectivity D type accessories:
680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A
680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC
718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A
680-8737 : Screwlock M2 female x 4.7 mm slotted head, male M2
782-5455 : Screwlock M3.5 female x 6.5 mm head, male 4-40 UNC
797-2141 : 180 deg Cover Kit / Strain Relief for 64 way Champ connector

D Type & Accessories - TE Connectivity

Stock information temporarily unavailable.

€ 33.45

€ 33.45 Each (Exc. VAT)

€ 39.47

€ 39.47 Each (inc. VAT)

TE Connectivity Jack Screw
Select packaging type

€ 33.45

€ 33.45 Each (Exc. VAT)

€ 39.47

€ 39.47 Each (inc. VAT)

TE Connectivity Jack Screw
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jack Screw

Material

Stainless Steel

Country of Origin

Mexico

Product details

D Type Accessories

A range of TE Connectivity D type accessories:
680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A
680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC
718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A
680-8737 : Screwlock M2 female x 4.7 mm slotted head, male M2
782-5455 : Screwlock M3.5 female x 6.5 mm head, male 4-40 UNC
797-2141 : 180 deg Cover Kit / Strain Relief for 64 way Champ connector

D Type & Accessories - TE Connectivity