TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1.2mm²

Technical Document
Specifications
Brand
TE ConnectivityType
Flag Terminal
Series
PIDG FASTON .250
Minimum Wire Size mm²
1.2mm²
Gender
Female
Minimum Wire Size (mm²)
1.2mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
19.3mm
Product details
TE Connectivity PIDG Faston 250 Flag Receptacle Wire Crimp Terminals
PIDG insulated Faston 250 flag receptacle receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect flag receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect flag receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
6.3 mm tab width
Approvals
UL recognised
TE Connectivity PIDG Terminals
€ 224.00
€ 2.24 Each (In a Pack of 100) (Exc. VAT)
€ 264.32
€ 2.643 Each (In a Pack of 100) (inc. VAT)
100
€ 224.00
€ 2.24 Each (In a Pack of 100) (Exc. VAT)
€ 264.32
€ 2.643 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | € 2.24 | € 224.00 |
200 - 300 | € 2.08 | € 208.00 |
400 - 400 | € 2.02 | € 202.00 |
500+ | € 1.95 | € 195.00 |
Technical Document
Specifications
Brand
TE ConnectivityType
Flag Terminal
Series
PIDG FASTON .250
Minimum Wire Size mm²
1.2mm²
Gender
Female
Minimum Wire Size (mm²)
1.2mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
19.3mm
Product details
TE Connectivity PIDG Faston 250 Flag Receptacle Wire Crimp Terminals
PIDG insulated Faston 250 flag receptacle receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect flag receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect flag receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
6.3 mm tab width
Approvals
UL recognised