TE Connectivity Dynamic 1000 Series Female Crimp Terminal, 22AWG Min, 18AWG Max

RS Stock No.: 164-1888Brand: TE ConnectivityManufacturers Part No.: 1827572-2
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Dynamic 1000 Connector Housing

Series

Dynamic 1000

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size (mm²)

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TE Connectivity Dynamic 1000 Crimp Contacts

The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits

• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges

Product Application Information

The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,920.00

€ 0.32 Each (On a Reel of 6000) (Exc. VAT)

€ 2,265.60

€ 0.378 Each (On a Reel of 6000) (inc. VAT)

TE Connectivity Dynamic 1000 Series Female Crimp Terminal, 22AWG Min, 18AWG Max

€ 1,920.00

€ 0.32 Each (On a Reel of 6000) (Exc. VAT)

€ 2,265.60

€ 0.378 Each (On a Reel of 6000) (inc. VAT)

TE Connectivity Dynamic 1000 Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

Dynamic 1000 Connector Housing

Series

Dynamic 1000

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size (mm²)

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TE Connectivity Dynamic 1000 Crimp Contacts

The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits

• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges

Product Application Information

The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more