Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 1
M12
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Product details
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
€ 56.87
€ 56.87 Each (Exc. VAT)
€ 67.11
€ 67.11 Each (inc. VAT)
Standard
1
€ 56.87
€ 56.87 Each (Exc. VAT)
€ 67.11
€ 67.11 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 56.87 |
15 - 49 | € 56.40 |
50 - 99 | € 56.02 |
100 - 249 | € 55.42 |
250+ | € 54.79 |
Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 1
M12
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Product details
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.