E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, M Male Connector Housing, 36 Way, 4 Row

RS Stock No.: 165-0485Brand: TE ConnectivityManufacturers Part No.: 203956-2
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

36

Number Of Rows

4

Gender

Male

Mounting Type

Cable Mount

Series

M

For Use With

PCB Connector

Body Orientation

Straight

Length

65.91mm

Width

19.81mm

Housing Material

Glass Fibre Reinforced Phenolic Resin

Country of Origin

United States

Product details

TE Connectivity M Series Standard Housings for Pins and Sockets

M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 70) (Exc. VAT)

TE Connectivity, M Male Connector Housing, 36 Way, 4 Row

P.O.A.

Each (In a Box of 70) (Exc. VAT)

TE Connectivity, M Male Connector Housing, 36 Way, 4 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

36

Number Of Rows

4

Gender

Male

Mounting Type

Cable Mount

Series

M

For Use With

PCB Connector

Body Orientation

Straight

Length

65.91mm

Width

19.81mm

Housing Material

Glass Fibre Reinforced Phenolic Resin

Country of Origin

United States

Product details

TE Connectivity M Series Standard Housings for Pins and Sockets

M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more