E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Straight Black, Polyolefin, 30mm

RS Stock No.: 170-1445Brand: TE ConnectivityManufacturers Part No.: 222A 132-3-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.4mm

Shrunk Diameter Secondary

14.2mm

Series

222A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Black, Polyolefin, 30mm

P.O.A.

TE Connectivity Straight Black, Polyolefin, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.4mm

Shrunk Diameter Secondary

14.2mm

Series

222A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150