Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
1 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China
P.O.A.
Each (On a Reel of 900) (Exc. VAT)
TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
900
P.O.A.
Each (On a Reel of 900) (Exc. VAT)
TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
1 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China