TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 8 Column, 5 Row, 40 Way,

RS Stock No.: 188-8312Brand: TE ConnectivityManufacturers Part No.: 2336682-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

40

Number of Columns

8

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel, Tin

Current Rating

1.5A

Termination Method

Press Fit

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

2336682

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (Exc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 8 Column, 5 Row, 40 Way,

P.O.A.

Each (On a Reel of 500) (Exc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 8 Column, 5 Row, 40 Way,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

40

Number of Columns

8

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel, Tin

Current Rating

1.5A

Termination Method

Press Fit

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

2336682