TE Connectivity 3-153 Series Right Angle Receptacle Edge Connector, Cable Mount, 13-Contacts, 2.5mm Pitch, 1-Row, IDC

RS Stock No.: 474-725Brand: TE ConnectivityManufacturers Part No.: 3-1534799-3
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Receptacle

Number Of Contacts

13

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Cable Mount

Termination Method

IDC

Series

3-153

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 308.16

€ 308.16 1 Pack of 250 (Exc. VAT)

€ 363.63

€ 363.63 1 Pack of 250 (inc. VAT)

TE Connectivity 3-153 Series Right Angle Receptacle Edge Connector, Cable Mount, 13-Contacts, 2.5mm Pitch, 1-Row, IDC

€ 308.16

€ 308.16 1 Pack of 250 (Exc. VAT)

€ 363.63

€ 363.63 1 Pack of 250 (inc. VAT)

TE Connectivity 3-153 Series Right Angle Receptacle Edge Connector, Cable Mount, 13-Contacts, 2.5mm Pitch, 1-Row, IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Receptacle

Number Of Contacts

13

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Cable Mount

Termination Method

IDC

Series

3-153

Country of Origin

Czech Republic