TE Connectivity RQ73 1.05kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.0625W

RS Stock No.: 186-5383Brand: TE ConnectivityManufacturers Part No.: RQ73C1E1K05BTD
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1.05kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.0625W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,350.00

€ 0.47 Each (On a Reel of 5000) (Exc. VAT)

€ 2,773.00

€ 0.555 Each (On a Reel of 5000) (inc. VAT)

TE Connectivity RQ73 1.05kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.0625W

€ 2,350.00

€ 0.47 Each (On a Reel of 5000) (Exc. VAT)

€ 2,773.00

€ 0.555 Each (On a Reel of 5000) (inc. VAT)

TE Connectivity RQ73 1.05kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.0625W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1.05kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.0625W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more