Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPOWER
Insulation
Uninsulated
Inner Ring Diameter
13.08mm
Outer Ring Diameter
30.23mm
Minimum Wire Size mm²
100mm²
Maximum Wire Size mm²
125mm²
Minimum Wire Size AWG
4/0AWG
Maximum Wire Size AWG
4/0AWG
Stud Size
M12 (1/2)
Contact Plating
Tin
Contact Material
Copper
Thickness
3.3mm
Overall Length
62.23mm
Product details
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
€ 48.14
€ 48.14 Each (Exc. VAT)
€ 56.81
€ 56.81 Each (inc. VAT)
1
€ 48.14
€ 48.14 Each (Exc. VAT)
€ 56.81
€ 56.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPOWER
Insulation
Uninsulated
Inner Ring Diameter
13.08mm
Outer Ring Diameter
30.23mm
Minimum Wire Size mm²
100mm²
Maximum Wire Size mm²
125mm²
Minimum Wire Size AWG
4/0AWG
Maximum Wire Size AWG
4/0AWG
Stud Size
M12 (1/2)
Contact Plating
Tin
Contact Material
Copper
Thickness
3.3mm
Overall Length
62.23mm
Product details
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.