Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPOWER
Insulation
Uninsulated
Inner Ring Diameter
13.08mm
Outer Ring Diameter
35.56mm
Minimum Wire Size mm²
152mm²
Maximum Wire Size mm²
152mm²
Stud Size
M12 (1/2)
Contact Plating
Tin
Contact Material
Copper
Thickness
4.06mm
Overall Length
68.33mm
Product details
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
€ 533.50
€ 21.34 Each (In a Box of 25) (Exc. VAT)
€ 629.53
€ 25.181 Each (In a Box of 25) (inc. VAT)
25
€ 533.50
€ 21.34 Each (In a Box of 25) (Exc. VAT)
€ 629.53
€ 25.181 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPOWER
Insulation
Uninsulated
Inner Ring Diameter
13.08mm
Outer Ring Diameter
35.56mm
Minimum Wire Size mm²
152mm²
Maximum Wire Size mm²
152mm²
Stud Size
M12 (1/2)
Contact Plating
Tin
Contact Material
Copper
Thickness
4.06mm
Overall Length
68.33mm
Product details
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.