E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Parallel Splice Connector, Uninsulated, Tin 6 AWG

RS Stock No.: 680-5441Brand: TE ConnectivityManufacturers Part No.: 34319
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Parallel

Wire Size

6 AWG

Overall Length

11.1mm

Insulation

Uninsulated

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices

SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

Stock information temporarily unavailable.

€ 55.00

€ 1.10 Each (In a Pack of 50) (Exc. VAT)

€ 64.90

€ 1.298 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Parallel Splice Connector, Uninsulated, Tin 6 AWG
Select packaging type

€ 55.00

€ 1.10 Each (In a Pack of 50) (Exc. VAT)

€ 64.90

€ 1.298 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Parallel Splice Connector, Uninsulated, Tin 6 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200€ 1.10€ 55.00
250+€ 1.01€ 50.50

Technical Document

Specifications

Splice Type

Parallel

Wire Size

6 AWG

Overall Length

11.1mm

Insulation

Uninsulated

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices

SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices