TE Connectivity 3550 1.2MΩ, 4320 Thick Film SMD Resistor ±5% 5W

RS Stock No.: 186-6517Brand: TE ConnectivityManufacturers Part No.: 35501M2JT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1.2MΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

3550

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. VAT)

TE Connectivity 3550 1.2MΩ, 4320 Thick Film SMD Resistor ±5% 5W
Select packaging type

P.O.A.

Each (Supplied as a Tape) (Exc. VAT)

TE Connectivity 3550 1.2MΩ, 4320 Thick Film SMD Resistor ±5% 5W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1.2MΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

3550

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more