E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 2.54mm Pitch 14 Way, Through Hole IC Dip Socket, 1A

RS Stock No.: 479-8521Brand: TE ConnectivityManufacturers Part No.: 390261-3
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Tin Lead Alloy

Current Rating

1A

Length

17.78mm

Width

10mm

Depth

5.1mm

Dimensions

17.78 x 10 x 5.1mm

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PBT, Thermoplastic

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.54mm Pitch 14 Way, Through Hole IC Dip Socket, 1A

P.O.A.

TE Connectivity 2.54mm Pitch 14 Way, Through Hole IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Tin Lead Alloy

Current Rating

1A

Length

17.78mm

Width

10mm

Depth

5.1mm

Dimensions

17.78 x 10 x 5.1mm

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PBT, Thermoplastic

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more