Technical Document
Specifications
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
36
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Copper Alloy
Pitch
1.27mm
Termination Method
Solder, Through Hole
Series
AMP
Country of Origin
Taiwan, Province Of China
€ 310.27
€ 310.27 1 Tray of 40 (Exc. VAT)
€ 366.12
€ 366.12 1 Tray of 40 (inc. VAT)
1
€ 310.27
€ 310.27 1 Tray of 40 (Exc. VAT)
€ 366.12
€ 366.12 1 Tray of 40 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
36
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Copper Alloy
Pitch
1.27mm
Termination Method
Solder, Through Hole
Series
AMP
Country of Origin
Taiwan, Province Of China