TE Connectivity Cage Assembly Male 4-Port 240-Position, 4-2338495-3

RS Stock No.: 479-747Brand: TE ConnectivityManufacturers Part No.: 4-2338495-3
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Cage Assembly

Gender

Male

Body Orientation

Straight

Number of Ports

4

Number Of Contacts

240

Country of Origin

China

Stock information temporarily unavailable.

€ 337.92

€ 337.92 1 Tray of 3 (Exc. VAT)

€ 398.75

€ 398.75 1 Tray of 3 (inc. VAT)

TE Connectivity Cage Assembly Male 4-Port 240-Position, 4-2338495-3

€ 337.92

€ 337.92 1 Tray of 3 (Exc. VAT)

€ 398.75

€ 398.75 1 Tray of 3 (inc. VAT)

TE Connectivity Cage Assembly Male 4-Port 240-Position, 4-2338495-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cage Assembly

Gender

Male

Body Orientation

Straight

Number of Ports

4

Number Of Contacts

240

Country of Origin

China