Technical Document
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Inner Ring Diameter
0.323in
Outer Ring Diameter
0.47in
Minimum Wire Size mm²
1.4mm²
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Contact Plating
Tin
Contact Material
Brass
Thickness
0.76mm
Overall Length
1.046in
Product details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
€ 1,253.15
€ 1,253.15 1 Reel of 4000 (Exc. VAT)
€ 1,478.72
€ 1,478.72 1 Reel of 4000 (inc. VAT)
1
€ 1,253.15
€ 1,253.15 1 Reel of 4000 (Exc. VAT)
€ 1,478.72
€ 1,478.72 1 Reel of 4000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Inner Ring Diameter
0.323in
Outer Ring Diameter
0.47in
Minimum Wire Size mm²
1.4mm²
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Contact Plating
Tin
Contact Material
Brass
Thickness
0.76mm
Overall Length
1.046in
Product details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals