Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Twist On
Body Orientation
Straight
Cable Type
CT125
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Product details
TE Connectivity F Series 75 Ohm Straight Twist-On Plug
75 Ohm straight F series TF coaxial cable plugs with a nickel plated body and a twist-on RF coaxial cable termination. These F series TF coaxial cable plugs are suitable for the following RF coaxial cable types:
Stock number 616-3309 is for use with CT100 coaxial cable
Stock number 616-3315 is for use with RG-140, RG-210, RG-59/B, RG-62/A, KX 25, KX 52, KX 53, KX 6A, URM 90 coaxial,cables
Stock number 616-3321 is fdr use with CT125 coaxial cable
Stock number 616-3337 is fdr use with RG-6/U coaxial cable
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.
€ 11.65
€ 2.33 Each (In a Pack of 5) (Exc. VAT)
€ 13.75
€ 2.749 Each (In a Pack of 5) (inc. VAT)
5
€ 11.65
€ 2.33 Each (In a Pack of 5) (Exc. VAT)
€ 13.75
€ 2.749 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | € 2.33 | € 11.65 |
75 - 245 | € 2.02 | € 10.10 |
250 - 495 | € 1.77 | € 8.85 |
500 - 1245 | € 1.73 | € 8.65 |
1250+ | € 1.70 | € 8.50 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Twist On
Body Orientation
Straight
Cable Type
CT125
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Product details
TE Connectivity F Series 75 Ohm Straight Twist-On Plug
75 Ohm straight F series TF coaxial cable plugs with a nickel plated body and a twist-on RF coaxial cable termination. These F series TF coaxial cable plugs are suitable for the following RF coaxial cable types:
Stock number 616-3309 is for use with CT100 coaxial cable
Stock number 616-3315 is for use with RG-140, RG-210, RG-59/B, RG-62/A, KX 25, KX 52, KX 53, KX 6A, URM 90 coaxial,cables
Stock number 616-3321 is fdr use with CT125 coaxial cable
Stock number 616-3337 is fdr use with RG-6/U coaxial cable
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.