TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 22 Column, 5 Row, 110 Way

RS Stock No.: 164-1649Brand: TE ConnectivityManufacturers Part No.: 5100143-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type A

Gender

Male

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Straight

Housing Material

PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Press-In

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Z-PACK™ HM Type A Backplane Connectors

Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.

Stock information temporarily unavailable.

€ 157.00

€ 15.70 Each (In a Tube of 10) (Exc. VAT)

€ 185.26

€ 18.526 Each (In a Tube of 10) (inc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 22 Column, 5 Row, 110 Way

€ 157.00

€ 15.70 Each (In a Tube of 10) (Exc. VAT)

€ 185.26

€ 18.526 Each (In a Tube of 10) (inc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 22 Column, 5 Row, 110 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type A

Gender

Male

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Straight

Housing Material

PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Press-In

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Z-PACK™ HM Type A Backplane Connectors

Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.