TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC

RS Stock No.: 446-5164PBrand: TE ConnectivityManufacturers Part No.: 5747844-4
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

30.81mm

Width

12.54mm

Depth

18.79mm

Series

AMPLIMITE HD-20

Dimensions

30.81 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 138.75

€ 5.55 Each (Supplied in a Box) (Exc. VAT)

€ 163.73

€ 6.55 Each (Supplied in a Box) (inc. VAT)

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC
Select packaging type

€ 138.75

€ 5.55 Each (Supplied in a Box) (Exc. VAT)

€ 163.73

€ 6.55 Each (Supplied in a Box) (inc. VAT)

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
25 - 49€ 5.55
50 - 99€ 4.95
100 - 249€ 4.38
250+€ 4.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

30.81mm

Width

12.54mm

Depth

18.79mm

Series

AMPLIMITE HD-20

Dimensions

30.81 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more