Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Memory Socket Type
SIMM Socket
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Number Of Contacts
80
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity MICRO-EDGE SIMM Socket
MICRO-EDGE SIMM memory card sockets with metal latches to reduce breakage and heat resistant LCP housings . These PCB through hole mount MICRO-EDGE SIMM sockets have a 1.27mm centerline, a low insertion force, centre posts and positive polarization to aid accurate insertion. MICRO-EDGE SIMM sockets with stock numbers 681-2304, 718-4739 and 717-6696 have right polarization. MICRO-EDGE SIMM memory card sockets with stock numbers 681-2307, 718-4736 and 745-5047 have left polarization.
Memory Card Connectors
€ 12.58
€ 12.58 Each (Exc. VAT)
€ 14.84
€ 14.84 Each (inc. VAT)
Standard
1
€ 12.58
€ 12.58 Each (Exc. VAT)
€ 14.84
€ 14.84 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Memory Socket Type
SIMM Socket
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Number Of Contacts
80
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity MICRO-EDGE SIMM Socket
MICRO-EDGE SIMM memory card sockets with metal latches to reduce breakage and heat resistant LCP housings . These PCB through hole mount MICRO-EDGE SIMM sockets have a 1.27mm centerline, a low insertion force, centre posts and positive polarization to aid accurate insertion. MICRO-EDGE SIMM sockets with stock numbers 681-2304, 718-4739 and 717-6696 have right polarization. MICRO-EDGE SIMM memory card sockets with stock numbers 681-2307, 718-4736 and 745-5047 have left polarization.