TE Connectivity 5A, 250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM4S, Spade 1, 2 Fuse

RS Stock No.: 782-8580Brand: TE ConnectivityManufacturers Part No.: 5EFM4S
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

1, 2

Switch Type

2 Pole

Termination Method

Spade

Current Rating

5A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Country of Origin

Mexico

Product details

Corcom M Series IEC 320/C-14 Slim Power Entry Sockets

TE Connectivity offers a complete range of power entry modules. The M Series from Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.

Family of slim power entry modules that consume minimal depth behind panel
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved

Stock information temporarily unavailable.

€ 115.79

€ 115.79 Each (Exc. VAT)

€ 136.63

€ 136.63 Each (inc. VAT)

TE Connectivity 5A, 250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM4S, Spade 1, 2 Fuse

€ 115.79

€ 115.79 Each (Exc. VAT)

€ 136.63

€ 136.63 Each (inc. VAT)

TE Connectivity 5A, 250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM4S, Spade 1, 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 115.79
5 - 9€ 108.16
10 - 24€ 103.24
25 - 49€ 94.48
50+€ 92.81

Technical Document

Specifications

Gender

Male

Number of Fuses

1, 2

Switch Type

2 Pole

Termination Method

Spade

Current Rating

5A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Country of Origin

Mexico

Product details

Corcom M Series IEC 320/C-14 Slim Power Entry Sockets

TE Connectivity offers a complete range of power entry modules. The M Series from Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.

Family of slim power entry modules that consume minimal depth behind panel
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved