TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22AWG Min, 18AWG Max

RS Stock No.: 136-1862Brand: TE ConnectivityManufacturers Part No.: 770987-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.9mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 190.00

€ 0.19 Each (In a Bag of 1000) (Exc. VAT)

€ 224.20

€ 0.224 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22AWG Min, 18AWG Max

€ 190.00

€ 0.19 Each (In a Bag of 1000) (Exc. VAT)

€ 224.20

€ 0.224 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22AWG Min, 18AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.9mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more