E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, AMPSEAL Automotive Connector Plug Through Hole 23 Way, Solder Termination 776228-1

RS Stock No.: 718-1468Brand: TE ConnectivityManufacturers Part No.: 776228-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Power Connector

Number Of Contacts

23

Gender

Male

Current Rating

8A

Mounting Type

Through Hole

Series

AMPSEAL

Termination Method

Solder

Height

34.25mm

Width

60.8mm

Depth

32.1mm

Housing Material

Thermoplastic

Contact Plating

Tin

Product details

TE Connectivity AMPSEAL PCB Headers, IP67 Rated

TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:

• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:

• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?

An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.

Stock information temporarily unavailable.

€ 22.16

€ 22.16 Each (Exc. VAT)

€ 26.15

€ 26.15 Each (inc. VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Through Hole 23 Way, Solder Termination 776228-1

€ 22.16

€ 22.16 Each (Exc. VAT)

€ 26.15

€ 26.15 Each (inc. VAT)

TE Connectivity, AMPSEAL Automotive Connector Plug Through Hole 23 Way, Solder Termination 776228-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 22.16
10 - 99€ 20.71
100+€ 19.42

Technical Document

Specifications

Type

Power Connector

Number Of Contacts

23

Gender

Male

Current Rating

8A

Mounting Type

Through Hole

Series

AMPSEAL

Termination Method

Solder

Height

34.25mm

Width

60.8mm

Depth

32.1mm

Housing Material

Thermoplastic

Contact Plating

Tin

Product details

TE Connectivity AMPSEAL PCB Headers, IP67 Rated

TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:

• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:

• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?

An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.