Technical Document
Specifications
Product details
D Type Accessories
A range of TE Connectivity D type accessories:
680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A
680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC
718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A
680-8737 : Screwlock M2 female x 4.7 mm slotted head, male M2
782-5455 : Screwlock M3.5 female x 6.5 mm head, male 4-40 UNC
797-2141 : 180 deg Cover Kit / Strain Relief for 64 way Champ connector
D Type & Accessories - TE Connectivity
€ 85.00
€ 3.40 Each (Supplied in a Bag) (Exc. VAT)
€ 100.30
€ 4.01 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
€ 85.00
€ 3.40 Each (Supplied in a Bag) (Exc. VAT)
€ 100.30
€ 4.01 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
25 - 74 | € 3.40 |
75 - 199 | € 3.28 |
200 - 399 | € 3.12 |
400+ | € 2.96 |
Technical Document
Specifications
Product details
D Type Accessories
A range of TE Connectivity D type accessories:
680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A
680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC
718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A
680-8737 : Screwlock M2 female x 4.7 mm slotted head, male M2
782-5455 : Screwlock M3.5 female x 6.5 mm head, male 4-40 UNC
797-2141 : 180 deg Cover Kit / Strain Relief for 64 way Champ connector