Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Bayonet
Termination Method
Crimp
Body Orientation
Straight
IP Rating
IP69K
DIN Number
DIN 72585
Housing Material
PBT
Country of Origin
Hungary
Product details
Cable Plugs and Sockets
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
€ 6.49
€ 6.49 Each (Exc. VAT)
€ 7.66
€ 7.66 Each (inc. VAT)
1
€ 6.49
€ 6.49 Each (Exc. VAT)
€ 7.66
€ 7.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.49 |
5 - 24 | € 6.08 |
25 - 49 | € 5.61 |
50 - 99 | € 5.58 |
100+ | € 5.52 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Bayonet
Termination Method
Crimp
Body Orientation
Straight
IP Rating
IP69K
DIN Number
DIN 72585
Housing Material
PBT
Country of Origin
Hungary
Product details
Cable Plugs and Sockets
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.