TE Connectivity 39Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J39R

RS Stock No.: 131-081Brand: TE ConnectivityManufacturers Part No.: CFR25J39R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

39Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 39Ω Carbon Film Resistor 0.25W ±5%
€ 0.035Each (In a Pack of 5000) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

TE Connectivity 39Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J39R
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

TE Connectivity 39Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J39R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 39Ω Carbon Film Resistor 0.25W ±5%
€ 0.035Each (In a Pack of 5000) (Exc. VAT)

Technical Document

Specifications

Resistance

39Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 39Ω Carbon Film Resistor 0.25W ±5%
€ 0.035Each (In a Pack of 5000) (Exc. VAT)