TE Connectivity 2.2Ω Thin Film Thin Film Resistor 0.25W ±5% FRN25J2R2

RS Stock No.: 267-1575Brand: TE ConnectivityManufacturers Part No.: FRN25J2R2
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Thin Film

Series

FRN25

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

TE Connectivity 2.2Ω Thin Film Thin Film Resistor 0.25W ±5% FRN25J2R2

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

TE Connectivity 2.2Ω Thin Film Thin Film Resistor 0.25W ±5% FRN25J2R2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Thin Film

Series

FRN25

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in