E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 560mΩ Metal Film Resistor 0.5W ±5% LR1LJR56

RS Stock No.: 135-538PBrand: TE ConnectivityManufacturers Part No.: LR1LJR56
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

560mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

LR1L

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity LR1L Series 0.5W Metal Film Resistors

The LR Series of metal film resistors from TE Connectivity are superior quality resistors with 1% tolerance as well as temperature coefficients down to 50 ppm. The LR1L series are a low Ohmic value range from 0.1 to 0.82 ohm. Ideally suited where low resistance and small size are required, metal film resistors have excellent stability under load along with the ability to work under severe environmental conditions. They exhibit very low noise current and voltage coefficients and are available in a wide range of resistance values. Suitable for general purpose and precision applications in a range of industries, the LR1L series of resistors are both versatile and reliable.

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

• 0.5W Rated Power @ 70°C
• Superior quality metal film
• 1% tolerance
• Coefficients down to 50 ppm
• Low ohmic value range from 0.1 to 0.82 ohm
• Excellent stability under load and severe environmental conditions
• Very low noise current and voltage coefficients

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.00

€ 0.19 Each (Supplied as a Tape) (Exc. VAT)

€ 22.42

€ 0.224 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 560mΩ Metal Film Resistor 0.5W ±5% LR1LJR56
Select packaging type

€ 19.00

€ 0.19 Each (Supplied as a Tape) (Exc. VAT)

€ 22.42

€ 0.224 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 560mΩ Metal Film Resistor 0.5W ±5% LR1LJR56
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
100 - 490€ 0.19€ 1.90
500 - 990€ 0.16€ 1.60
1000 - 1990€ 0.13€ 1.30
2000+€ 0.13€ 1.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

560mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

LR1L

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity LR1L Series 0.5W Metal Film Resistors

The LR Series of metal film resistors from TE Connectivity are superior quality resistors with 1% tolerance as well as temperature coefficients down to 50 ppm. The LR1L series are a low Ohmic value range from 0.1 to 0.82 ohm. Ideally suited where low resistance and small size are required, metal film resistors have excellent stability under load along with the ability to work under severe environmental conditions. They exhibit very low noise current and voltage coefficients and are available in a wide range of resistance values. Suitable for general purpose and precision applications in a range of industries, the LR1L series of resistors are both versatile and reliable.

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

• 0.5W Rated Power @ 70°C
• Superior quality metal film
• 1% tolerance
• Coefficients down to 50 ppm
• Low ohmic value range from 0.1 to 0.82 ohm
• Excellent stability under load and severe environmental conditions
• Very low noise current and voltage coefficients

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more