Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
10mm
Material
Copper
Sleeve Length
10m
Braided
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
15mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Series
LWB
Country of Origin
United Kingdom
€ 4,047.02
€ 4,047.02 1 Reel of 50 Metres (Exc. VAT)
€ 4,775.48
€ 4,775.48 1 Reel of 50 Metres (inc. VAT)
1
€ 4,047.02
€ 4,047.02 1 Reel of 50 Metres (Exc. VAT)
€ 4,775.48
€ 4,775.48 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
10mm
Material
Copper
Sleeve Length
10m
Braided
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
15mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Series
LWB
Country of Origin
United Kingdom