Technical Document
Specifications
Brand
TE ConnectivitySeries
NTC
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
10kΩ
Tolerance
±5%
Package/Case
0805 (2012M)
Maximum Power Rating
125mW
Length
2mm
Depth
1.25mm
Height
0.5mm
Dimensions
2 x 1.25 x 0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
€ 18.30
€ 1.83 Each (In a Pack of 10) (Exc. VAT)
€ 21.59
€ 2.159 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 18.30
€ 1.83 Each (In a Pack of 10) (Exc. VAT)
€ 21.59
€ 2.159 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.83 | € 18.30 |
100 - 240 | € 1.10 | € 11.00 |
250 - 490 | € 0.95 | € 9.50 |
500 - 990 | € 0.85 | € 8.50 |
1000+ | € 0.76 | € 7.60 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
NTC
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
10kΩ
Tolerance
±5%
Package/Case
0805 (2012M)
Maximum Power Rating
125mW
Length
2mm
Depth
1.25mm
Height
0.5mm
Dimensions
2 x 1.25 x 0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25