E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 535-2435Brand: TE ConnectivityManufacturers Part No.: PT270T30
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

19.465 kΩ

Coil Power

1.1W

Depth

22.5mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Height

35mm

Maximum Switching Power AC

3 kVA

Application

Compact

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

19.465 kΩ

Coil Power

1.1W

Depth

22.5mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Height

35mm

Maximum Switching Power AC

3 kVA

Application

Compact

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more