TE Connectivity PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 420-312Brand: TE ConnectivityManufacturers Part No.: XT424T30 1887203-1
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

32500Ω

Coil Power

760mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

XT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

13.7mm

Height

26.7mm

Life

30000 (Electrical) cycles, 5000000 (Mechanical) cycles

Maximum Switching Power AC

2 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 49.75

€ 49.75 Each (Exc. VAT)

€ 58.71

€ 58.71 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

€ 49.75

€ 49.75 Each (Exc. VAT)

€ 58.71

€ 58.71 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

32500Ω

Coil Power

760mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

XT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

13.7mm

Height

26.7mm

Life

30000 (Electrical) cycles, 5000000 (Mechanical) cycles

Maximum Switching Power AC

2 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more