E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Technics Polyester, 0 Pocket Tool Hammer Loop

RS Stock No.: 134-0429Brand: TechnicsManufacturers Part No.: PT126
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

0

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

Yes

Product details

Technics Universal Hammer Sling

Technics universal hammer sling. Made from hard wearing material with reinforced backing. Supports all hammers and comes with a metal holder

Features and Benefits

• Made from reinforced material: 600 x 300 deniers to minimise wear and tear
• Slide-through hammer sling loop for use with a tool belt
• Swinging sling prevents digging into the skin when kneeling
• For use with claw, lump and brick hammers
• Reinforced back prevents sagging

Application Information

Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.

Technics Tool Storage

Stock information temporarily unavailable.

€ 17.28

€ 17.28 Each (Exc. VAT)

€ 20.39

€ 20.39 Each (inc. VAT)

Technics Polyester, 0 Pocket Tool Hammer Loop

€ 17.28

€ 17.28 Each (Exc. VAT)

€ 20.39

€ 20.39 Each (inc. VAT)

Technics Polyester, 0 Pocket Tool Hammer Loop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

0

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

Yes

Product details

Technics Universal Hammer Sling

Technics universal hammer sling. Made from hard wearing material with reinforced backing. Supports all hammers and comes with a metal holder

Features and Benefits

• Made from reinforced material: 600 x 300 deniers to minimise wear and tear
• Slide-through hammer sling loop for use with a tool belt
• Swinging sling prevents digging into the skin when kneeling
• For use with claw, lump and brick hammers
• Reinforced back prevents sagging

Application Information

Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.

Technics Tool Storage