Tektronix Waveform Generator, 100MHz Max, 2-Channel

RS Stock No.: 179-3509Brand: TektronixManufacturers Part No.: AFG31102Distrelec Article No.: 30119750
brand-logo

Technical Document

Specifications

Maximum Frequency

100MHz

Number of Channels

2

Width

143.3mm

Length

412.8mm

Dimensions

412.8 x 143.3 x 191.8mm

Minimum Operating Temperature

0°C

Height

191.8mm

Weight

4.7kg

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

€ 18,670.37

€ 18,670.37 Each (Exc. VAT)

€ 22,031.04

€ 22,031.04 Each (inc. VAT)

Tektronix Waveform Generator, 100MHz Max, 2-Channel

Calibration type

€ 18,670.37

€ 18,670.37 Each (Exc. VAT)

€ 22,031.04

€ 22,031.04 Each (inc. VAT)

Tektronix Waveform Generator, 100MHz Max, 2-Channel
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

100MHz

Number of Channels

2

Width

143.3mm

Length

412.8mm

Dimensions

412.8 x 143.3 x 191.8mm

Minimum Operating Temperature

0°C

Height

191.8mm

Weight

4.7kg

Maximum Operating Temperature

+50°C

Country of Origin

China