Tektronix TPP0 Series TPP0500B Oscilloscope Probe, Voltage Type, 500MHz, 1:10, Hook Clip Connector

RS Stock No.: 797-3390Brand: TektronixManufacturers Part No.: TPP0500BDistrelec Article No.: 30010081
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

300V

Connector Type

Hook Clip

Model Number p

TPP0500B

Model Number (p)

TPP0500B

Number of Probes

1

Series

TPP0

Safety Category

CAT II 300V

Distrelec Product Id

30010081

Country of Origin

China

Stock information temporarily unavailable.

€ 1,882.45

€ 1,882.45 Each (Exc. VAT)

€ 2,221.29

€ 2,221.29 Each (inc. VAT)

Tektronix TPP0 Series TPP0500B Oscilloscope Probe, Voltage Type, 500MHz, 1:10, Hook Clip Connector

€ 1,882.45

€ 1,882.45 Each (Exc. VAT)

€ 2,221.29

€ 2,221.29 Each (inc. VAT)

Tektronix TPP0 Series TPP0500B Oscilloscope Probe, Voltage Type, 500MHz, 1:10, Hook Clip Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

300V

Connector Type

Hook Clip

Model Number p

TPP0500B

Model Number (p)

TPP0500B

Number of Probes

1

Series

TPP0

Safety Category

CAT II 300V

Distrelec Product Id

30010081

Country of Origin

China