E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Teledyne LeCroy CAN Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1

RS Stock No.: 878-7639Brand: Teledyne LeCroyManufacturers Part No.: HDO4K-CANBUS TD
brand-logo
View all in Oscilloscope Software

Technical Document

Specifications

Accessory Type

CAN Bus Trigger & Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

CAN Bus Trigger & Decode

Version

5.7.2.1

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Cable Included

Yes

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 CAN Trigger and Decode Option HDO4K-CANBUS TD

Teledyne LeCroy HDO4K-CANBUS TD is a CAN trigger and decode option. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.

Stock information temporarily unavailable.

€ 8,187.01

€ 8,187.01 Each (Exc. VAT)

€ 9,660.67

€ 9,660.67 Each (inc. VAT)

Teledyne LeCroy CAN Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1

€ 8,187.01

€ 8,187.01 Each (Exc. VAT)

€ 9,660.67

€ 9,660.67 Each (inc. VAT)

Teledyne LeCroy CAN Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

CAN Bus Trigger & Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

CAN Bus Trigger & Decode

Version

5.7.2.1

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Cable Included

Yes

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 CAN Trigger and Decode Option HDO4K-CANBUS TD

Teledyne LeCroy HDO4K-CANBUS TD is a CAN trigger and decode option. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.