Technical Document
Specifications
Brand
TelegartnerLAN Category
Cat5e, Cat6, Cat6a
Number Of Ports
24
Interface Type
RJ45
Shield Type
Shielded, Unshielded
Rack Height
1U
Colour
Grey
Series
Telegartner Data
Country of Origin
China
Stock information temporarily unavailable.
€ 84.99
€ 84.99 Each (Exc. VAT)
€ 100.29
€ 100.29 Each (inc. VAT)
Telegartner Telegartner Data Series Cat5e, Cat6, Cat6a 24 Port RJ45 RJ Patch Panel Shielded, Unshielded 1U Grey
1
€ 84.99
€ 84.99 Each (Exc. VAT)
€ 100.29
€ 100.29 Each (inc. VAT)
Telegartner Telegartner Data Series Cat5e, Cat6, Cat6a 24 Port RJ45 RJ Patch Panel Shielded, Unshielded 1U Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 84.99 |
10 - 24 | € 79.13 |
25 - 49 | € 74.08 |
50 - 99 | € 69.89 |
100+ | € 66.14 |
Technical Document
Specifications
Brand
TelegartnerLAN Category
Cat5e, Cat6, Cat6a
Number Of Ports
24
Interface Type
RJ45
Shield Type
Shielded, Unshielded
Rack Height
1U
Colour
Grey
Series
Telegartner Data
Country of Origin
China