Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
TNC Straight Plugs
Telegartner TNC RF Coaxial Connectors
€ 21.12
€ 21.12 Each (Exc. VAT)
€ 24.92
€ 24.92 Each (inc. VAT)
Standard
1
€ 21.12
€ 21.12 Each (Exc. VAT)
€ 24.92
€ 24.92 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 21.12 |
15 - 49 | € 19.07 |
50 - 99 | € 14.38 |
100 - 249 | € 13.81 |
250+ | € 10.69 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details