Telegartner, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 712-3093Brand: TelegartnerManufacturers Part No.: J01021H1119
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Panel Jack

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

€ 33.57

€ 33.57 Each (Exc. VAT)

€ 39.61

€ 39.61 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

€ 33.57

€ 33.57 Each (Exc. VAT)

€ 39.61

€ 39.61 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 33.57
15 - 49€ 30.39
50 - 99€ 25.16
100 - 249€ 24.84
250+€ 24.59

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Panel Jack

Telegärtner N Series RF Connectors