E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Straight Female M12 to Straight Female M12 Bus Cable, 1m

RS Stock No.: 220-1005Brand: Telemecanique SensorsManufacturers Part No.: TCSMCN1M1F1
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

TCSMCN

Length

1m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Country of Origin

Poland

Stock information temporarily unavailable.

€ 177.11

€ 177.11 Each (Exc. VAT)

€ 208.99

€ 208.99 Each (inc. VAT)

Telemecanique Sensors Straight Female M12 to Straight Female M12 Bus Cable, 1m

€ 177.11

€ 177.11 Each (Exc. VAT)

€ 208.99

€ 208.99 Each (inc. VAT)

Telemecanique Sensors Straight Female M12 to Straight Female M12 Bus Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TCSMCN

Length

1m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Country of Origin

Poland